Add To Favorites
Product Overview
Digi-Key Part Number AS1115-BSSTCT-ND
Quantity Available 10,107
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1115-BSST

Description IC DVR LED 64LED/7SEG I2C 24QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AS1115
Product Training Modules AS1115 Overview
Featured Product AS1115 64 LED Driver with 16 Keys
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 8 x (7 Segment), 64 LED
Interface I²C
Digits or Characters 8 Digits
Current - Supply 335mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
You May Also Be Interested In
  • AS1116-BSST - ams | AS1116-BSSTCT-ND DigiKey Electronics
  • AS1116-BSST
  • ams
  • IC DVR LED 64LED/7SEG SPI 24QSOP
  • Unit Price $11.06000
  • AS1116-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1115-BSSTCT

13:13:15 4/24/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.34000 $7.34
10 6.55100 $65.51
25 5.89600 $147.40
100 5.37170 $537.17
250 4.84772 $1,211.93
500 4.34984 $2,174.92
1,000 3.66854 $3,668.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1115-BSSTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $3.38360
  • Digi-Reel® ? : AS1115-BSSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,107 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback