Add To Favorites
Product Overview
Digi-Key Part Number AP8802SPGDICT-ND
Quantity Available 7,188
Can ship immediately
Manufacturer

Manufacturer Part Number

AP8802SPG-13

Description IC LED DRIVER RGLTR DIM 1A 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) 8-SO-EP

Documents & Media
Datasheets AP8802
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product LED Driver Solutions
AP880X Series Step-Down DC/DC Converter
Catalog Page 1060 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 48V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 700kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
Base Part Number AP8802
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP8802SPGDICT

11:38:01 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07400 $20.74
100 1.61680 $161.68
500 1.33566 $667.83
1,000 1.05447 $1,054.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP8802SPGDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.95550
  • Digi-Reel® ? : AP8802SPGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback