Add To Favorites
Product Overview
Digi-Key Part Number ADG509AKNZ-ND
Quantity Available 1,068
Can ship immediately

Factory Stock ?: 5,725
Manufacturer

Manufacturer Part Number

ADG509AKNZ

Description IC MULTIPLEXER DUAL 4X1 16DIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Circuit IC Switch 4:1 450 Ohm 16-PDIP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) 22.5 Ohm
Voltage - Supply, Single (V+) 10.8 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±10.8 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 300ns, 300ns
-3db Bandwidth -
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 5pF, 11pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number ADG509
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG508AKNZ - Analog Devices Inc. | ADG508AKNZ-ND DigiKey Electronics
  • ADG508AKNZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 8X1 16DIP
  • Unit Price $10.60000
  • ADG508AKNZ-ND
  • LM675T/NOPB - Texas Instruments | LM675T/NOPB-ND DigiKey Electronics
  • LM675T/NOPB
  • Texas Instruments
  • IC OPAMP POWER 5.5MHZ TO220-5
  • Unit Price $8.52000
  • LM675T/NOPB-ND
  • OPA277PA - Texas Instruments | OPA277PA-ND DigiKey Electronics
  • OPA277PA
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8DIP
  • Unit Price $5.04000
  • OPA277PA-ND
  • CD4052BE - Texas Instruments | 296-2058-5-ND DigiKey Electronics
  • CD4052BE
  • Texas Instruments
  • IC MUX/DEMUX DUAL 4X1 16DIP
  • Unit Price $0.85000
  • 296-2058-5-ND
  • PGA205BP - Texas Instruments | PGA205BP-ND DigiKey Electronics
  • PGA205BP
  • Texas Instruments
  • IC OPAMP INSTR 1MHZ 16DIP
  • Unit Price $32.45000
  • PGA205BP-ND
Additional Resources
Standard Package ? 25

18:31:59 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.97000 $8.97
25 7.72600 $193.15
100 6.70840 $670.84
500 5.84158 $2,920.79
1,000 5.08782 $5,087.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback