Add To Favorites
Product Overview
Digi-Key Part Number AD524ADZ-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 2,898
Manufacturer

Manufacturer Part Number

AD524ADZ

Description IC OPAMP INSTR 1MHZ 16CDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 16-CDIP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 5 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth 1MHz
Current - Input Bias 50nA
Voltage - Input Offset 250µV
Current - Supply 3.5mA
Voltage - Supply, Single/Dual (±) ±6 V ~ 18 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CDIP
Base Part Number AD524
 
Additional Resources
Standard Package ? 23

19:45:30 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 55.67000 $55.67
23 51.34087 $1,180.84
115 43.84165 $5,041.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback