Add To Favorites
Product Overview
Digi-Key Part Number 929974E-01-36-ND
Quantity Available 19,491
Can ship immediately
Manufacturer

Manufacturer Part Number

929974-01-36-RK

Description CONN RECEPT .100 SNGL STR 36POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Documents & Media
Datasheets 929, 939 Series, Boardmount Socket Datasheet
Catalog Page 184 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer 3M
Series 929
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 36
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color Black
Insulation Height 0.325" (8.25mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 1500V
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 929400-01-36-RK - 3M | 929400E-01-36-ND DigiKey Electronics
  • 929400-01-36-RK
  • 3M
  • CONN HEADER .100 SNGL STR 36POS
  • Unit Price $3.66000
  • 929400E-01-36-ND
  • 929834-01-36-RK - 3M | 3M156862-36-ND DigiKey Electronics
  • 929834-01-36-RK
  • 3M
  • CONN HEADER 36POS SNGL .100 STR
  • Unit Price $3.67000
  • 3M156862-36-ND
  • 929647-09-36-I - 3M | 3M156537-36-ND DigiKey Electronics
  • 929647-09-36-I
  • 3M
  • CONN HEADER .100 SNGL STR 36POS
  • Unit Price $12.02000
  • 3M156537-36-ND
  • 929834-04-36 - 3M | 3M156867-36-ND DigiKey Electronics
  • 929834-04-36
  • 3M
  • CONN HEADER .100 SNGL STR 36POS
  • Unit Price $4.32000
  • 3M156867-36-ND
You May Also Be Interested In
  • PRPC040SAAN-RC - Sullins Connector Solutions | S1011EC-40-ND DigiKey Electronics
  • PRPC040SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER .100" SNGL STR 40POS
  • Unit Price $0.94000
  • S1011EC-40-ND
  • 68001-236HLF - Amphenol FCI | 609-2223-ND DigiKey Electronics
  • 68001-236HLF
  • Amphenol FCI
  • CONN HEADER 36PS .100 STR 15GOLD
  • Unit Price $1.99000
  • 609-2223-ND
  • PRPC040SFAN-RC - Sullins Connector Solutions | S1211EC-40-ND DigiKey Electronics
  • PRPC040SFAN-RC
  • Sullins Connector Solutions
  • CONN HEADER .100" SNGL STR 40POS
  • Unit Price $1.07000
  • S1211EC-40-ND
  • 1825910-6 - TE Connectivity ALCOSWITCH Switches | 450-1650-ND DigiKey Electronics
  • 1825910-6
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.15000
  • 450-1650-ND
  • DEV-13736 - SparkFun Electronics | 1568-1231-ND DigiKey Electronics
  • DEV-13736
  • SparkFun Electronics
  • DEV TEENSY 3.2 13736
  • Unit Price $32.05000
  • 1568-1231-ND
Additional Resources
Standard Package ? 324
Other Names 5111166624
51111666241
80000909657
9299740136RK
929974E-01-36

16:51:09 7/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 4.27300 $42.73
100 3.56070 $356.07
500 3.02660 $1,513.30
1,000 2.58151 $2,581.51
5,000 2.31446 $11,572.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 929974E-01-35-ND
  • Description: CONN RECEPT .100 SNGL STR 35POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 929974E-01-34-ND
  • Description: CONN RECEPT .100 SNGL STR 34POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 929974E-01-33-ND
  • Description: CONN RECEPT .100 SNGL STR 33POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 929974E-01-32-ND
  • Description: CONN RECEPT .100 SNGL STR 32POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 929974E-01-31-ND
  • Description: CONN RECEPT .100 SNGL STR 31POS
  • Quantity Available: Value Added Item ?
Send Feedback