Add To Favorites
Product Overview
Digi-Key Part Number 9.09KXBK-ND
Quantity Available 15,908
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-9K09

Description RES 9.09K OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2034 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 9.09 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS3X - Yageo | RS3X-ND DigiKey Electronics
  • RS3X
  • Yageo
  • RESISTR KIT 1K-9.76K 1/4W 480PCS
  • Unit Price $41.73000
  • RS3X-ND
Additional Resources
Standard Package ? 200
Other Names 9.09KX
9.09KXBK
9K09 MF-1/4W-B 1%
MF-25-B-9.09K
MFR-25FBF 9K09
MFR-25FBF-52-9K09
MFR-25FBF-9K09
MFR-25FBF529K09
MFR25FBF529K09

19:40:21 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.07920 $1.98
50 0.06160 $3.08
100 0.04390 $4.39
250 0.03420 $8.55
500 0.02722 $13.61
1,000 0.01931 $19.31
5,000 0.01492 $74.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9.09KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01445
Send Feedback