Add To Favorites
Product Overview
Digi-Key Part Number 811-1087-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

DCA-20PC-5-DC1-RL-C

Description AMMETER 0-1.999A LED PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current (Ammeter) LED - Red Characters Display Panel Mount - Bezel

Documents & Media
Datasheets DCA-20PC Series
Design Resources Industrial Automation Product Selector
Mfg CAD Models DCA-20PC.igs
DCA-20PC.sldprt
DCA-20PC.stp
3D Drawings DCA-20PC.pdf
Catalog Page 2800 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series DCA-20PC
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 1.999A
Display Type LED - Red Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 5 ~ 40VDC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features Built In Shunts
Operating Temperature 0°C ~ 60°C
Weight 0.037 lb (16.78g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1087
DCA20PC5DC1RLC

04:26:09 6/20/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 80.12000 $80.12
5 73.44400 $367.22
10 67.50900 $675.09
25 62.96880 $1,574.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback