Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 718-1370-1-ND
Quantity Available 2,236
Can ship immediately
Manufacturer

Manufacturer Part Number

TR3E107K020C0150

Description CAP TANT 100UF 20V 10% 2917
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 150 mOhm

Documents & Media
Datasheets TR3 Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Molded Tantalum Surface Mount Capacitors
Mfg CAD Models TR3.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
Catalog Page 1838 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.170" (4.32mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1370-1

02:24:37 4/21/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 3.77000 $37.70
100 2.87900 $287.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1370-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.14585
  • Digi-Reel® ? : 718-1370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback