Add To Favorites
Product Overview
Digi-Key Part Number 706-1060-5-ND
Quantity Available 1,409
Can ship immediately
Manufacturer

Manufacturer Part Number

IS61C5128AS-25QLI

Description IC SRAM 4M PARALLEL 32SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 25ns 32-SOP

Documents & Media
Datasheets ISxxC25616AL(S)
SRAM Part Number Guide
Catalog Page 1236 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.445", 11.30mm Width)
Supplier Device Package 32-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 706-1060-5
IS61C5128AS25QLI

19:41:15 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.65000 $6.65
10 6.03000 $60.30
25 5.89880 $147.47
50 5.86600 $293.30
100 5.26060 $526.06
250 5.24104 $1,310.26
500 5.04804 $2,524.02
1,000 4.79940 $4,799.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS61C5128AS-25QLI-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.79940
Send Feedback