Add To Favorites
Product Overview
Digi-Key Part Number 68.1XBK-ND
Quantity Available 16,416
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-68R1

Description RES 68.1 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2034 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 68.1 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RS1X - Yageo | RS1X-ND DigiKey Electronics
  • RS1X
  • Yageo
  • RESISTOR KIT 10-97.6 1/4W 475PCS
  • Unit Price $42.06000
  • RS1X-ND
Additional Resources
Standard Package ? 10,000
Other Names 68.1X
68.1XBK
68E1 MF-1/4W-B 1%
MF-25-B-68.1
MFR-25FBF 68R1
MFR-25FBF-52-68R1
MFR-25FBF-68R1
MFR-25FBF5268R1
MFR25FBF5268R1

18:31:29 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11500 $1.15
25 0.07960 $1.99
50 0.06200 $3.10
100 0.04420 $4.42
250 0.03448 $8.62
500 0.02744 $13.72
1,000 0.01947 $19.47
5,000 0.01504 $75.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 68.1XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.01456
Send Feedback