Add To Favorites
Product Overview
Digi-Key Part Number 499XBK-ND
Quantity Available 28,248
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-499R

Description RES 499 OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2034 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 499 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS2X - Yageo | RS2X-ND DigiKey Electronics
  • RS2X
  • Yageo
  • RESISTOR KIT 100-976 1/4W 480PCS
  • Unit Price $39.96000
  • RS2X-ND
Additional Resources
Standard Package ? 200
Other Names 499E MF-1/4W-B 1%
499X
499XBK
MF-25-B-499
MFR-25FBF 499R
MFR-25FBF-499R
MFR-25FBF-52-499R
MFR-25FBF52499R
MFR25FBF52499R

09:27:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11100 $1.11
25 0.07640 $1.91
50 0.05940 $2.97
100 0.04240 $4.24
250 0.03308 $8.27
500 0.02630 $13.15
1,000 0.01866 $18.66
5,000 0.01442 $72.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 499XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.01397
Send Feedback