Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-3947-1-ND
Quantity Available 34,218
Can ship immediately

Factory Stock ?: 3,200
Manufacturer

Manufacturer Part Number

TAJE107M020RNJ

Description CAP TANT 100UF 20V 20% 2917
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 400 mOhm

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-3947-1

05:21:48 2/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 2.72400 $27.24
100 2.08050 $208.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3947-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 34,000 - Immediate
    3,200 - Factory Stock ?
  • Unit Price: $1.55068
  • Digi-Reel® ? : 478-3947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,218 - Immediate
    3,200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback