Add To Favorites
Product Overview
Digi-Key Part Number 475-1070-ND
Quantity Available 14,424
Can ship immediately
Manufacturer

Manufacturer Part Number

BPW34

Description PHOTODIODE 850NM THRU-HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 850nm 20ns 120° 2-DIP (0.213", 5.40mm)

Documents & Media
Datasheets BPW34, BPW34S (E9087)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2724 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Tube ?
Part Status Active
Wavelength 850nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 2nA
Active Area 7mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 2-DIP (0.213", 5.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 475-1070
BPW 34
DP00
Q2710269
Q62702P0073
Q62702P73

09:34:53 2/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.15700 $11.57
25 0.95880 $23.97
100 0.82650 $82.65
250 0.72732 $181.83
500 0.62814 $314.07
1,000 0.49590 $495.90
2,500 0.46284 $1,157.10
5,000 0.44631 $2,231.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback