Add To Favorites
Product Overview
Digi-Key Part Number 445-5229-1-ND
Quantity Available 1,026
Can ship immediately
Manufacturer

Manufacturer Part Number

PS1240P02CT3

Description AUDIO PIEZO TRANSDUCER 30V TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins

Documents & Media
Datasheets PS Series
Product Training Modules Piezoelectric and Electromagnetic Buzzers
Catalog Page 2457 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series PS
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 30V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 60dB @ 3V, 10cm
Current - Supply -
Port Location Top
Operating Temperature -10°C ~ 70°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.480" Dia (12.20mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-5229-1

19:42:49 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.85300 $8.53
25 0.77880 $19.47
50 0.72500 $36.25
100 0.67850 $67.85
250 0.61776 $154.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-5229-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.52592
Send Feedback