Add To Favorites
Product Overview
Digi-Key Part Number 360-1908-ND
Quantity Available 224
Can ship immediately

Factory Stock ?: 147
Manufacturer

Manufacturer Part Number

S33

Description SWITCH TOGGLE 3PDT 25A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Toggle Switch 3PDT Panel Mount

Documents & Media
Datasheets S Series Med/High Cap Toggle Datasheet
Product Training Modules Switch Basics
Value Added and Custom Switch Capabilities
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models S33
PCN Design/Specification Multiple Devices Labels 01/Dec/2014
Mult Devices 11/May/2018
PCN Assembly/Origin S30,S40 Production 04/Dec/2017
Catalog Page 2278 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series S
Packaging ? Bulk ?
Part Status Active
Circuit 3PDT
Switch Function On-Off-On
Current Rating 25A (AC), 20A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Operating Temperature -10°C ~ 70°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1199
360-1199-ND
360-1908
S33-RO

00:16:32 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.56000 $15.56
10 15.15600 $151.56
25 14.74680 $368.67
50 13.92760 $696.38
100 13.51790 $1,351.79
250 13.10828 $3,277.07
500 11.06012 $5,530.06
1,000 10.65048 $10,650.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback