Add To Favorites
Product Overview
Digi-Key Part Number 480-6944-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

32NT91-12

Description SWITCH TOGGLE DPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series NT
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On-On
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.02mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67/68 - Dust Tight, Waterproof
Features Sealed
Operating Temperature -40°C ~ 71°C
Actuator Material -
Electrical Life -
 
Additional Resources
Standard Package ? 1
Other Names 32NT91-12-ND
480-6944

20:07:38 5/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 46.03000 $46.03
10 43.32400 $433.24
25 40.61600 $1,015.40
50 37.90840 $1,895.42
100 36.55450 $3,655.45
250 35.20064 $8,800.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback