Add To Favorites
Product Overview
Digi-Key Part Number 308-1441-1-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH125NP-151MC

Description FIXED IND 150UH 1A 230 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150µH Shielded Inductor 1A 230 mOhm Max Nonstandard

Documents & Media
Datasheets CDRH125, CDRH125/LD
Product Training Modules Power Inductor Basics
Catalog Page 1525 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 150µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1441-1

11:37:48 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.10700 $21.07
100 1.52380 $152.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1441-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.01486
  • Digi-Reel® ? : 308-1441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback