Add To Favorites
Product Overview
Digi-Key Part Number 300-6013-ND
Quantity Available 649
Can ship immediately
Manufacturer

Manufacturer Part Number

HC-49/U-S6144000ABJB

Description CRYSTAL 6.1440MHZ 18PF T/H
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.144MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US

Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HC49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6.144MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC24FJ256GA106T-I/PT - Microchip Technology | PIC24FJ256GA106T-I/PTCT-ND DigiKey Electronics
  • PIC24FJ256GA106T-I/PT
  • Microchip Technology
  • IC MCU 16BIT 256KB FLASH 64TQFP
  • Unit Price $8.02000
  • PIC24FJ256GA106T-I/PTCT-ND
Additional Resources
Standard Package ? 1,000
Other Names 300-6013
300-8479
300-8479-ND
HC49US-6.144MABJ
HC49US-6.144MABJ-UB
HC49US6.144MABJ
HC49US6.144MABJ-UB
HC49US6.144MABJB
HC49US6.144MABJUB

18:31:43 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.67300 $6.73
50 0.60560 $30.28
100 0.53840 $53.84
500 0.51148 $255.74
1,000 0.43072 $430.72
2,500 0.40380 $1,009.49
5,000 0.39034 $1,951.68
10,000 0.37688 $3,768.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback