Add To Favorites
Product Overview
Digi-Key Part Number 2N3906FS-ND
Quantity Available 50,693
Can ship immediately

Factory Stock ?: 160,000
Manufacturer

Manufacturer Part Number

2N3906BU

Description TRANS PNP 40V 0.2A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 625mW Through Hole TO-92-3

Documents & Media
Datasheets 2N3906, (MMBT,PZT)3906 Datasheet
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1380 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 625mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number 2N3906
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 2N3906
2N3906-ND
2N3906FS

02:22:21 4/21/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.26500 $2.65
100 0.13990 $13.99
500 0.09212 $46.06
1,000 0.06262 $62.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback