Add To Favorites
Product Overview
Digi-Key Part Number 285-2246-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

HWS15A-15/A

Description AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 15V 1A 85 ~ 264 VAC Input

Documents & Media
Datasheets HWSA/A Series Datasheet
HWS15-150A Install Manual
Mfg CAD Models HWS15A/A.stp
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series HWS
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 80%
Operating Temperature 10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 285-2246
HWS15A15/A

09:30:50 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 57.79000 $57.79
10 55.03900 $550.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback