• Obsolete item.
Product Overview
Digi-Key Part Number 285-1312-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HWS15-12/A

Description AC/DC CONVERTER 12V 15W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Enclosed AC DC Converter 1 Output 12V 1.3A 85 ~ 265 VAC Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
285-2245-ND HWS15A-12/A TDK-Lambda Americas Inc. Bulk ? 52 - Immediate
$57.29000 1
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series HWS
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.3A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 81%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm)
Minimum Load Required -
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 285-1312
HWS1512/A
HWS1512A

02:23:34 4/21/2018

Send Feedback