Add To Favorites
Product Overview
Digi-Key Part Number 283-2858-ND
Quantity Available 1,895
Can ship immediately
Manufacturer

Manufacturer Part Number

PM-5R0V305-R

Description CAP 3F -20% +80% 5V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3F (EDLC) Supercapacitor 5V Radial, Can 70 mOhm 1000 Hrs @ 60°C

Product Attributes Select All
Categories
Manufacturer Eaton
Series PowerStor PM
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.209" (5.30mm)
Size / Dimension 0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-2858
PM5R0V305R

11:38:41 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.61000 $11.61
10 10.31100 $103.11
100 8.24840 $824.84
500 7.08848 $3,544.24
1,000 6.57295 $6,572.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback