Add To Favorites
Product Overview
Digi-Key Part Number 277-1763-ND
Quantity Available 542
Can ship immediately

Factory Stock ?: 5,750
Manufacturer

Manufacturer Part Number

1945232

Description TERM BLOCK HDR 16POS VERT 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

16 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole

Documents & Media
Datasheets COMBICON Compact 3.5mm Series Datasheet
Catalog Page 367 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PST
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Unshrouded
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.150" (3.81mm)
Insulation Height 0.512" (13.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-1763
PST 1.0/16-3.5
PST1.0/16-3.5

19:34:20 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.65500 $16.55
50 1.54660 $77.33
100 1.42290 $142.29
250 1.31460 $328.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback