Add To Favorites
Product Overview
Digi-Key Part Number 269-4298-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8S18010VSG

Description IC MPU Z180 10MHZ 68PLCC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 68-PLCC

Documents & Media
Datasheets Z8S180,Z8L180
Design Resources Development Tool Selector
Catalog Page 750 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Zilog
Series Z180
Packaging ? Tube ?
Part Status Active
Core Processor Z8S180
Number of Cores/Bus Width 1 Core, 8-Bit
Speed 10MHz
Co-Processors/DSP -
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 5.0V
Operating Temperature 0°C ~ 70°C (TA)
Security Features -
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC
Additional Interfaces ASCI, CSIO, UART
Base Part Number Z8S180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 20
Other Names 269-4298
Z8S18010VSG-ND

18:32:10 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.83000 $12.83
25 10.52200 $263.05
100 9.49550 $949.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback