• Obsolete item.
Product Overview
Digi-Key Part Number 269-4297-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Z8S18010PSG

Description IC MPU Z180 10MHZ 64DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 64-DIP

Documents & Media
Datasheets Z8S180,Z8L180
Design Resources Development Tool Selector
PCN Obsolescence/ EOL 48/64 DIP EOL 04/Jun/2015
Catalog Page 750 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Zilog
Series Z180
Packaging ? Tube ?
Part Status Obsolete
Core Processor Z8S180
Number of Cores/Bus Width 1 Core, 8-Bit
Speed 10MHz
Co-Processors/DSP -
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 5.0V
Operating Temperature 0°C ~ 70°C (TA)
Security Features -
Package / Case 64-DIP (0.750", 19.05mm)
Supplier Device Package 64-DIP
Additional Interfaces ASCI, CSIO, UART
Base Part Number Z8S180
 
Additional Resources
Standard Package ? 8
Other Names 269-4297
Z8S18010PSG-ND

18:59:01 4/25/2018

Send Feedback