Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 269-4161-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8F042APB020SG

Description IC MCU 8BIT 4KB FLASH 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH

Documents & Media
Datasheets Z8 Encore! XP F082A Series
Design Resources Development Tool Selector
Featured Product Z8 Encore! XP® Flash Microcontrollers
Catalog Page 745 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!® XP®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity IrDA, UART/USART
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O 6
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Base Part Number Z8F042A
 
Additional Resources
Standard Package ? 50
Other Names 269-4161
Z8F042APB020SG-ND

11:38:51 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
25 3.62600 $90.65
100 3.26360 $326.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback