Add To Favorites
Product Overview
Digi-Key Part Number 269-3807-5-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8F082APB020EG

Description IC MCU 8BIT 8KB FLASH 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH

Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!® XP®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity IrDA, UART/USART
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O 6
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Base Part Number Z8F082A
 
For Use With
Additional Resources
Standard Package ? 50
Other Names 269-3807
269-3807-5
269-3807-ND

11:37:28 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
25 3.92360 $98.09
100 3.57450 $357.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback