Add To Favorites
Product Overview
Digi-Key Part Number 1109FA-ND
Quantity Available 1,989
Can ship immediately
Manufacturer

Manufacturer Part Number

172-009-202R001

Description CONN D-SUB RCPT 9POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 172-yyy-202Ryy1
Other Related Documents 172-009-202R001 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
Mfg CAD Models 172-009-202Rxx1.stp
172-009-202Rxx1.igs
3D Drawings 172-009-202Rxx1.pdf
Catalog Page 299 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 172, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Color Beige
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge 20-26 AWG
Contact Material Brass
Backset Spacing -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1109FA
172009202R001

18:51:55 4/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.94300 $39.43
25 3.61440 $90.36
50 3.45000 $172.50
100 3.28570 $328.57
250 2.87496 $718.74
500 2.79282 $1,396.41
1,000 2.38211 $2,382.11
2,500 2.21783 $5,544.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback