Add To Favorites
Product Overview
Digi-Key Part Number 100KXBK-ND
Quantity Available 194,300
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-100K

Description RES 100K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2034 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RS5X - Yageo | RS5X-ND DigiKey Electronics
  • RS5X
  • Yageo
  • RESISTOR KIT 100K-1M 1/4W 485PCS
  • Unit Price $42.06000
  • RS5X-ND
Additional Resources
Standard Package ? 10,000
Other Names 100K MF-1/4W-B 1%
100KX
100KXBK
MF-25-B-100K
MFR-25FBF 100K
MFR-25FBF-100K
MFR-25FBF-52-100K
MFR-25FBF52100K
MFR25FBF52100K

18:31:24 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11500 $1.15
25 0.07960 $1.99
50 0.06200 $3.10
100 0.04420 $4.42
250 0.03448 $8.62
500 0.02744 $13.72
1,000 0.01947 $19.47
5,000 0.01504 $75.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 100KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 590,000 - Immediate
  • Unit Price: $0.01456
  • Tape & Box (TB) ? : MFR-25FTF52-100K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01504
Send Feedback