Add To Favorites
Product Overview
Digi-Key Part Number 10.0KXBK-ND
Quantity Available 392,369
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-10K

Description RES 10K OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2034 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
10KADCT-ND MFP-25BRD52-10K Yageo Cut Tape (CT) ? 252,890 - Immediate
$0.64000 1
Kits
  • RS4X - Yageo | RS4X-ND DigiKey Electronics
  • RS4X
  • Yageo
  • RES KIT 10K-97.6K 1/4W 480PCS
  • Unit Price $41.70000
  • RS4X-ND
Additional Resources
Standard Package ? 200
Other Names 10.0KX
10.0KXBK
10K0 MF-1/4W-B 1%
10KX
MF-25-B-10.0K
MFR-25FBF 10K0
MFR-25FBF-10K0
MFR-25FBF-52-10K0
MFR-25FBF5210K
MFR25FBF5210K0

02:32:46 4/21/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.07920 $1.98
50 0.06160 $3.08
100 0.04390 $4.39
250 0.03420 $8.55
500 0.02720 $13.60
1,000 0.01930 $19.30
5,000 0.01491 $74.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 10.0KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 755,000 - Immediate
  • Unit Price: $0.01444
Send Feedback