Add To Favorites
Product Overview
Digi-Key Part Number ADG409BNZ-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 3,950
Manufacturer

Manufacturer Part Number

ADG409BNZ

Description IC MULTIPLEXER DUAL 4X1 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100 Ohm 16-PDIP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 11pF, 20pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number ADG409
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G6K-2P DC12 - Omron Electronics Inc-EMC Div | Z117-ND DigiKey Electronics
  • G6K-2P DC12
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 12V
  • Unit Price $5.42000
  • Z117-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.14000
  • 1N4148FS-ND
  • OP27EN8#PBF - Linear Technology/Analog Devices | OP27EN8#PBF-ND DigiKey Electronics
  • OP27EN8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 8MHZ 8DIP
  • Unit Price $11.50000
  • OP27EN8#PBF-ND
  • 3296W-1-103LF - Bourns Inc. | 3296W-103LF-ND DigiKey Electronics
  • 3296W-1-103LF
  • Bourns Inc.
  • TRIMMER 10K OHM 0.5W PC PIN TOP
  • Unit Price $3.60000
  • 3296W-103LF-ND
  • 3296W-1-501LF - Bourns Inc. | 3296W-501LF-ND DigiKey Electronics
  • 3296W-1-501LF
  • Bourns Inc.
  • TRIMMER 500 OHM 0.5W PC PIN TOP
  • Unit Price $3.60000
  • 3296W-501LF-ND
Additional Resources
Standard Package ? 25

11:21:53 8/15/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.54000 $9.54
25 8.21640 $205.41
100 7.13430 $713.43
500 6.21246 $3,106.23
1,000 5.41086 $5,410.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback