Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7055-5-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

2STA1943

Description TRANS PNP 230V 15A TO-264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 230V 15A 30MHz 150W Through Hole TO-264

Documents & Media
Datasheets 2STA1943
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1325 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 230V
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A
Current - Collector Cutoff (Max) 5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V
Power - Max 150W
Frequency - Transition 30MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1943OTU-ND 2SA1943OTU ON Semiconductor Tube ? 1,084 - Immediate
$3.91000 1
2SA1943-OQ-ND 2SA1943-O(Q) Toshiba Semiconductor and Storage Tube ? 1,057 - Immediate
$4.48000 1  Non-Stock ?
Additional Resources
Standard Package ? 25
Other Names 2STA1943-ND
497-7055-5

06:31:21 5/24/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
10 3.85200 $38.52
100 3.09610 $309.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback