Add To Favorites
Product Overview
Digi-Key Part Number 811-2180-ND
Quantity Available 649
Can ship immediately
Manufacturer

Manufacturer Part Number

OKR-T/10-W12-C

Description DC DC CONVERTER 0.591-6V 50W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 6 V 10A 4.5V - 14V Input

Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKR-T/10-W12
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OKR-T/3-W12-C - Murata Power Solutions Inc. | 811-2115-5-ND DigiKey Electronics
  • OKR-T/3-W12-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 0.59-6V 15W
  • Unit Price $6.20000
  • 811-2115-5-ND
  • OKR-T/6-W12-C - Murata Power Solutions Inc. | 811-2179-ND DigiKey Electronics
  • OKR-T/6-W12-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 0.591-6V 30W
  • Unit Price $8.25000
  • 811-2179-ND
  • HTSW-102-07-G-S - Samtec Inc. | SAM8736-ND DigiKey Electronics
  • HTSW-102-07-G-S
  • Samtec Inc.
  • CONN HEADER 2POS .100" T/H GOLD
  • Unit Price $0.29000
  • SAM8736-ND
  • 0353170420 - Molex, LLC | WM13193-ND DigiKey Electronics
  • 0353170420
  • Molex, LLC
  • CONN HEADER 4POS VERT WHITE
  • Unit Price $0.31000
  • WM13193-ND
Additional Resources
Standard Package ? 360
Other Names 811-2180
OKRT10W12C

06:12:58 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
5 9.92000 $49.60
10 9.84000 $98.40
25 9.70000 $242.50
50 9.40000 $470.00
100 8.97750 $897.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback