Product Index > Connectors, Interconnects > Circular Connectors

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Mounting Type
Clear
Mounting Feature
Clear
Termination
Clear
Shell Material
Clear
Shell Finish
Clear
Contact Finish - Mating
Clear
Color
Clear
Material Flammability Rating
Clear
Features
Clear
Shielding
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Operating Temperature
   
SDS-70J Datasheet SDS-70J - CUI Inc. CP-2370-ND
CONN RCPT FMALE DIN 7POS SOLDER 5,061 - Immediate Available: 5,061 $4.04000 1 Minimum: 1 Tray? SDS-J Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Through Hole, Right Angle
-
Solder Push-Pull Keyed Polybutylene Terephthalate (PBT)
-
Tin Black
-
UL94 V-0 Ground Unshielded 2A 100VAC -40°C ~ 85°C
SD-70SN Datasheet SD-70SN - CUI Inc. CP-1270-ND
CONN RCPT FMALE DIN 7POS SOLDER 1,668 - Immediate Available: 1,668 $4.79000 1 Minimum: 1 Bulk? SD-SN Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Panel Mount Flange Solder Eyelet(s) Push-Pull Keyed Steel Nickel Silver Silver
-
UL94 V-0
-
Shielded 1A, 2A 100VAC, 12VDC 5°C ~ 70°C
SDF-70J Datasheet SDF-70J - CUI Inc. CP-7070-ND
CONN RCPT FMALE DIN 7POS SOLDER 279 - Immediate Available: 279 $3.81000 1 Minimum: 1 Tray? SDF-J Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Through Hole, Right Angle
-
Solder Push-Pull Keyed Polybutylene Terephthalate (PBT)
-
Tin Black, Silver
-
UL94 V-0 Ground Shielded 2A 100VAC -40°C ~ 85°C
SD-70J Datasheet SD-70J - CUI Inc. CP-1170-ND
CONN RCPT FMALE DIN 7POS SOLDER 481 - Immediate Available: 481 $3.57000 1 Minimum: 1 Bulk? SD-J Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Free Hanging (In-Line)
-
Solder Push-Pull Keyed Steel Black Nickel Silver Black
-
-
Strain Relief Unshielded 2A 100VAC -5°C ~ 110°C
SD-70BV Datasheet SD-70BV - CUI Inc. CP-3170-ND
CONN RCPT FMALE DIN 7POS SOLDER 410 - Immediate Available: 410 $3.18000 1 Minimum: 1 Bulk? SD-BV Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC -20°C ~ 60°C
Results per Page
Page 1/1

11:08:59 7/23/2019