Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CP82C52Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CP82C52Z

Description IC UART/BRG 5V 16MHZ 28DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 82C52
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tube ?
Part Status Active
Features -
Number of Channels 1, UART
FIFO's -
Protocol RS232
Data Rate (Max) 1Mbps
Voltage - Supply 4.5 V ~ 5.5 V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection -
With Modem Control Yes
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number 82C52
 
Additional Resources
Standard Package ? 143

11:41:38 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
286 56.60329 $16,188.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback