CAD | USD

Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 6
6 Remaining
Filter Options:
Type
Clear
Voltage - Input (Min)
Clear
Voltage - Output
Clear
Current - Output (Max)
Clear
Voltage - Isolation
Clear
Features
Clear
Operating Temperature
Clear
Efficiency
Clear
Termination Style
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
RACD06-350 Datasheet RACD06-350 - Recom Power 945-1415-ND RACD06-350 LED DRIVER CC AC/DC 3-24V 350MA 742 - Immediate
1,000 - Factory Stock
Available: 742
$18.18000 1 Minimum: 1
-
LIGHTLINE RACD06 (6W) Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 24V 350mA 6W 3kV
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 65°C 65% Screw Terminal 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
RACD06-700 Datasheet RACD06-700 - Recom Power 945-1416-ND RACD06-700 LED DRIVER CC AC/DC 3-12V 700MA 246 - Immediate
1,000 - Factory Stock
Available: 246
$18.18000 1 Minimum: 1
-
LIGHTLINE RACD06 (6W) Active Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 12V 700mA 6W 3kV
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 65°C 65% Screw Terminal 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
RACD06-500 Datasheet RACD06-500 - Recom Power 945-1666-ND RACD06-500 LED DVR CC/CV AC/DC 3-14V 500MA 31 - Immediate
610 - Factory Stock
Available: 31
$18.18000 1 Minimum: 1
-
LIGHTLINE RACD06 (6W) Active Constant Current, Voltage AC DC Converter 1 90VAC 264VAC 3 ~ 14V 500mA 6W 3kV
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 65°C 65% Screw Terminal 2.68" L x 1.38" W x 0.83" H (68.0mm x 35.0mm x 21.0mm)
RACD06-700-LP Datasheet RACD06-700-LP - Recom Power 945-2938-ND RACD06-700-LP LED DRIVER CC AC/DC 2-9V 700MA 15 - Immediate
330 - Factory Stock
Available: 15
$15.15000 1 Minimum: 1
-
LIGHTLINE RACD06 (6W) Active Constant Current AC DC Converter 1 198VAC 264VAC 2 ~ 9V 700mA 6W 3.75kV
-
OTP, OVP, SCP IP20 -20°C ~ 50°C 74% Terminal Block 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
RACD06-350-LP Datasheet RACD06-350-LP - Recom Power 945-2936-ND RACD06-350-LP LED DRIVER CC AC/DC 2-18V 350MA 9 - Immediate
170 - Factory Stock
Available: 9
$15.15000 1 Minimum: 1
-
LIGHTLINE RACD06 (6W) Active Constant Current AC DC Converter 1 198VAC 264VAC 2 ~ 18V 350mA 6W 3.75kV
-
OTP, OVP, SCP IP20 -20°C ~ 50°C 77% Terminal Block 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
RACD06-500-LP Datasheet RACD06-500-LP - Recom Power 945-2937-ND RACD06-500-LP LED DRIVER CC AC/DC 2-12V 500MA 3 - Immediate
770 - Factory Stock
Available: 3
$15.15000 1 Minimum: 1
-
LIGHTLINE RACD06 (6W) Active Constant Current AC DC Converter 1 198VAC 264VAC 2 ~ 12V 500mA 6W 3.75kV
-
OTP, OVP, SCP IP20 -20°C ~ 50°C 75% Terminal Block 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm)
Results per Page
Page 1/1

05:53:31 11/18/2019