Product Index > Transformers > Power Transformers

Results: 833
833 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Type
Clear
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Secondary Winding(s)
Clear
Center Tap
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
833 Remaining

Manufacturer
Results per Page
Page 1/34
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
PA0648NL Datasheet PA0648NL - Pulse Electronics Power 553-3881-ND XFRMR 3:1:1 36V/72V/10V 8-SMD 838 - Immediate Available: 838 $4.39000 1 Minimum: 1
-
Active
-
-
-
-
-
-
-
-
Surface Mount Solder Pad 9.02mm L x 8.64mm W 7.62mm
-
0.002 lb (0.91 g)
14A-10-28B33 Datasheet Photo Not Available 553-3755-ND XFRMR LAMINATED 10VA THRU HOLE 14 - Immediate Available: 14 $15.76000 1
Non-Stock
?
Minimum: 1
International PC Plug-In Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 720mA, Series 360mA Dual Single, Multiple Taps No 10VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm
-
0.53 lb (240.4 g)
BV020-5470.0 Datasheet BV020-5470.0 - Pulse Electronics Power 567-1000-ND
XFRMR LAMINATED 0.08VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 6V 13.3mA Single Single No 0.08VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 12.00mm
-
0.077 lb (34.93 g)
BV020-5480.0 Datasheet BV020-5480.0 - Pulse Electronics Power 567-1002-ND
XFRMR LAMINATED 0.08VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 6V 13.3mA Single Single No 0.08VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 12.00mm
-
0.077 lb (34.93 g)
BV020-5482.0 Datasheet BV020-5482.0 - Pulse Electronics Power 567-1003-ND
XFRMR LAMINATED 0.08VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 12V 6.67mA Single Single No 0.08VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 12.00mm
-
0.077 lb (34.93 g)
BV020-5411.0 Datasheet BV020-5411.0 - Pulse Electronics Power 567-1004-ND
XFRMR LAMINATED 0.35VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 6V 58mA Single Single No 0.35VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 15.00mm
-
0.077 lb (34.93 g)
BV020-5413.0 Datasheet BV020-5413.0 - Pulse Electronics Power 567-1005-ND
XFRMR LAMINATED 0.35VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 12V 29mA Single Single No 0.35VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 15.00mm
-
0.077 lb (34.93 g)
BV020-5416.0 Datasheet BV020-5416.0 - Pulse Electronics Power 567-1006-ND
XFRMR LAMINATED 0.35VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 24V 14mA Single Single No 0.35VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 15.00mm
-
0.077 lb (34.93 g)
BV020-5423.0 Datasheet BV020-5423.0 - Pulse Electronics Power 567-1010-ND
XFRMR LAMINATED 0.35VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 6V 58mA Single Single No 0.35VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 15.00mm
-
0.077 lb (34.93 g)
BV020-5425.0 Datasheet BV020-5425.0 - Pulse Electronics Power 567-1011-ND
XFRMR LAMINATED 0.35VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 12V 29mA Single Single No 0.35VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 15.00mm
-
0.077 lb (34.93 g)
BV020-5428.0 Datasheet BV020-5428.0 - Pulse Electronics Power 567-1012-ND
XFRMR LAMINATED 0.35VA CHAS MNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 24V 14mA Single Single No 0.35VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 15.00mm
-
0.077 lb (34.93 g)
BV020-5370.0 Datasheet BV020-5370.0 - Pulse Electronics Power 567-1013-ND
XFRMR LAMINATED 0.5VA THRU HOLE 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 6V 83mA Single Single No 0.5VA Through Hole PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5372.0 Datasheet BV020-5372.0 - Pulse Electronics Power 567-1014-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 12V 42mA Single Single No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5375.0 Datasheet BV020-5375.0 - Pulse Electronics Power 567-1015-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 24V 21mA Single Single No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5376.0 Datasheet BV020-5376.0 - Pulse Electronics Power 567-1016-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V Parallel 6V, Series 12V Parallel 84mA, Series 42mA Single Dual No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5378.0 Datasheet BV020-5378.0 - Pulse Electronics Power 567-1017-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V Parallel 12V, Series 24V Parallel 42mA, Series 21mA Single Dual No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5382.0 Datasheet BV020-5382.0 - Pulse Electronics Power 567-1019-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 6V 83mA Single Single No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5384.0 Datasheet BV020-5384.0 - Pulse Electronics Power 567-1020-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 12V 42mA Single Single No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5387.0 Datasheet BV020-5387.0 - Pulse Electronics Power 567-1021-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 24V 21mA Single Single No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5388.0 Datasheet BV020-5388.0 - Pulse Electronics Power 567-1022-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V Parallel 6V, Series 12V Parallel 84mA, Series 42mA Single Dual No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5390.0 Datasheet BV020-5390.0 - Pulse Electronics Power 567-1023-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V Parallel 12V, Series 24V Parallel 42mA, Series 21mA Single Dual No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV020-5393.0 Datasheet BV020-5393.0 - Pulse Electronics Power 567-1024-ND
XFRMR LAMINATED 0.5VA CHAS MOUNT 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V Parallel 24V, Series 48V Parallel 20mA, Series 10mA Single Dual No 0.5VA Chassis Mount PC Pin 22.00mm L x 23.00mm W 19.00mm
-
0.077 lb (34.93 g)
BV030-7221.0 Datasheet BV030-7221.0 - Pulse Electronics Power 567-1025-5-ND
XFRMR LAMINATED 1VA THRU HOLE 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 115V 9V 111mA Single Single No 1VA Through Hole PC Pin 32.50mm L x 27.50mm W 22.00mm
-
0.133 lb (60.33 g)
BV030-7234.0 Datasheet BV030-7234.0 - Pulse Electronics Power 567-1026-5-ND
XFRMR LAMINATED 1VA THRU HOLE 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 12V 84mA Single Single No 1VA Through Hole PC Pin 32.50mm L x 27.50mm W 22.00mm
-
0.133 lb (60.33 g)
BV030-7233.0 Datasheet BV030-7233.0 - Pulse Electronics Power 567-1027-5-ND
XFRMR LAMINATED 1VA THRU HOLE 0 Available: 0
Obsolete
-
-
Obsolete Laminated Core 230V 9V 111mA Single Single No 1VA Through Hole PC Pin 32.50mm L x 27.50mm W 22.00mm
-
0.133 lb (60.33 g)
Results per Page
Page 1/34
|< < 1 2 3 4 5 >|

10:23:07 8/23/2019