CAD | USD

Product Index > Transformers > Power Transformers

Results: 989
989 Similar Products Remaining
Filter Options:
Series
Clear
Part Status
Clear
Type
Clear
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Secondary Winding(s)
Clear
Center Tap
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
989 Similar Products Remaining

Manufacturer
Results per Page
Page 1/40
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
FS20-055-C2 Datasheet FS20-055-C2 - Triad Magnetics 237-1575-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,019 - Immediate Available: 1,019 $7.74000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS12-090-C2 Datasheet FS12-090-C2 - Triad Magnetics 237-1577-ND XFRMR LAMINATED 1.1VA THRU HOLE 587 - Immediate
860 - Factory Stock
Available: 587
$7.74000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
F16-150-C2 Datasheet F16-150-C2 - Triad Magnetics 237-1492-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,497 - Immediate
4,120 - Factory Stock
Available: 1,497
$7.96000 1 Minimum: 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS24-100-C2 Datasheet FS24-100-C2 - Triad Magnetics 237-1539-ND XFRMR LAMINATED 2.4VA THRU HOLE 5,467 - Immediate Available: 5,467 $8.72000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS20-120-C2 Datasheet FS20-120-C2 - Triad Magnetics 237-1540-5-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,309 - Immediate
3,690 - Factory Stock
Available: 2,309
$8.72000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS12-200-C2 Datasheet FS12-200-C2 - Triad Magnetics 237-1542-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,917 - Immediate Available: 1,917 $8.72000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
VPP28-090 Datasheet VPP28-090 - Triad Magnetics 237-1065-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,286 - Immediate
76 - Factory Stock
Available: 1,286
$11.71000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 180mA, Series 90mA Dual Dual No 2.5VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms 0.25 lb (113.4 g)
VPP24-100 Datasheet VPP24-100 - Triad Magnetics 237-1064-ND XFRMR LAMINATED 2.5VA THRU HOLE 923 - Immediate
284 - Factory Stock
Available: 923
$11.71000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms 0.25 lb (113.4 g)
F24-250-C2 Datasheet F24-250-C2 - Triad Magnetics 237-1532-ND XFRMR LAMINATED 6VA THRU HOLE 1,861 - Immediate Available: 1,861 $11.82000 1 Minimum: 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Single Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.7 lb (317.51 g)
VPP36-140 Datasheet VPP36-140 - Triad Magnetics 237-1087-ND XFRMR LAMINATED 5VA THRU HOLE 2,413 - Immediate
2,624 - Factory Stock
Available: 2,413
$12.22000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms 0.37 lb (167.83 g)
VPP28-180 Datasheet VPP28-180 - Triad Magnetics 237-1086-ND XFRMR LAMINATED 5VA THRU HOLE 1,146 - Immediate
439 - Factory Stock
Available: 1,146
$12.22000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 360mA, Series 180mA Dual Dual No 5VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms 0.37 lb (167.83 g)
VPP24-210 Datasheet VPP24-210 - Triad Magnetics 237-1085-ND XFRMR LAMINATED 5VA THRU HOLE 813 - Immediate
629 - Factory Stock
Available: 813
$12.22000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms 0.37 lb (167.83 g)
VPP12-400 Datasheet VPP12-400 - Triad Magnetics 237-1082-ND XFRMR LAMINATED 5VA THRU HOLE 115 - Immediate Available: 115 $12.22000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 800mA, Series 400mA Dual Dual No 5VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms 0.37 lb (167.83 g)
FS24-250-C2 Datasheet FS24-250-C2 - Triad Magnetics 237-1502-ND XFRMR LAMINATED 6VA THRU HOLE 1,239 - Immediate Available: 1,239 $12.70000 1 Minimum: 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms 0.44 lb (199.58 g)
FS16-150 Datasheet FS16-150 - Triad Magnetics 237-1033-ND XFRMR LAMINATED 2.4VA THRU HOLE 607 - Immediate
32 - Factory Stock
Available: 607
$14.06000 1 Minimum: 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS24-250 Datasheet FS24-250 - Triad Magnetics 237-1042-ND XFRMR LAMINATED 6VA THRU HOLE 563 - Immediate Available: 563 $14.54000 1 Minimum: 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
VPP24-420 Datasheet VPP24-420 - Triad Magnetics 237-1057-ND XFRMR LAMINATED 10VA THRU HOLE 3,006 - Immediate
581 - Factory Stock
Available: 3,006
$15.15000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms 0.53 lb (240.4 g)
VPP12-800 Datasheet VPP12-800 - Triad Magnetics 237-1054-ND XFRMR LAMINATED 10VA THRU HOLE 1,103 - Immediate Available: 1,103 $15.15000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms 0.53 lb (240.4 g)
FS16-800 Datasheet FS16-800 - Triad Magnetics 237-1047-ND XFRMR LAMINATED 12VA THRU HOLE 951 - Immediate
55 - Factory Stock
Available: 951
$17.07000 1 Minimum: 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FS20-600 Datasheet FS20-600 - Triad Magnetics 237-1048-ND XFRMR LAMINATED 12VA THRU HOLE 802 - Immediate
184 - Factory Stock
Available: 802
$17.07000 1 Minimum: 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FP24-250 Datasheet FP24-250 - Triad Magnetics 237-1020-ND XFRMR LAMINATED 6VA THRU HOLE 1,246 - Immediate
620 - Factory Stock
Available: 1,246
$17.94000 1 Minimum: 1 Flat Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms 0.438 lb (198.67 g)
VPP24-830 Datasheet VPP24-830 - Triad Magnetics 237-1071-ND XFRMR LAMINATED 20VA THRU HOLE 2,639 - Immediate Available: 2,639 $19.07000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.66A, Series 830mA Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms 0.9 lb (408.23 g)
VPP28-720 Datasheet VPP28-720 - Triad Magnetics 237-1072-ND XFRMR LAMINATED 20VA THRU HOLE 1,885 - Immediate
696 - Factory Stock
Available: 1,885
$19.07000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.44A, Series 720mA Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms 0.9 lb (408.23 g)
VPP36-560 Datasheet VPP36-560 - Triad Magnetics 237-1073-ND XFRMR LAMINATED 20VA THRU HOLE 1,379 - Immediate
641 - Factory Stock
Available: 1,379
$19.07000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.12A, Series 560mA Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms 0.9 lb (408.23 g)
VPP24-1250 Datasheet VPP24-1250 - Triad Magnetics 237-1078-ND XFRMR LAMINATED 30VA THRU HOLE 454 - Immediate
403 - Factory Stock
Available: 454
$23.96000 1 Minimum: 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2.5A, Series 1.25A Dual Dual No 30VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.67mm 4000Vrms 1.2 lbs (544.3 g)
Results per Page
Page 1/40
|< < 1 2 3 4 5 >|

16:06:45 9/20/2019