Product Index > Transformers > Power Transformers

Results: 23
23 Remaining
Filter Options:
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
23 Remaining
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
4900-9013RD63 Datasheet 4900-9013RD63 - TE Connectivity Passive Product A129372-ND 4900-9013RD63=TRANSFORMER 219 - Immediate Available: 219 $18.29000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V
-
Dual Dual No 12VA Through Hole PC Pin 22.61mm L x 72.97mm W 35.81mm
-
-
4900-9028RD63 Datasheet 4900-9028RD63 - TE Connectivity Passive Product A108173-ND XFRMR LAMINATED 12VA THRU HOLE 156 - Immediate Available: 156 $18.01000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 857mA, Series 429mA Dual Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-8048RA60 Datasheet 4900-8048RA60 - TE Connectivity Passive Product A108169-ND XFRMR LAMINATED 1.1VA THRU HOLE 70 - Immediate Available: 70 $9.52000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 24V, Series 48V Parallel 46mA, Series 23mA Single Dual No 1.1VA Through Hole PC Pin 35.10mm L x 30.00mm W 23.60mm
-
-
4900-9048RD63 Datasheet 4900-9048RD63 - TE Connectivity Passive Product A108174-ND XFRMR LAMINATED 12VA THRU HOLE 32 - Immediate Available: 32 $20.23000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 500mA, Series 250mA Dual Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-9012RE64 Datasheet 4900-9012RE64 - TE Connectivity Passive Product A129371-ND 4900-9012RE64=TRANSFORMER 30 - Immediate Available: 30 $24.93000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 6V, Series 12V
-
Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 38.10mm W 35.81mm
-
-
4900-8012RA60 Datasheet 4900-8012RA60 - TE Connectivity Passive Product A108158-ND XFRMR LAMINATED 1.1VA THRU HOLE 50 - Immediate Available: 50 $9.52000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 6V, Series 12V Parallel 180mA, Series 90mA Single Dual No 1.1VA Through Hole PC Pin 35.10mm L x 30.00mm W 23.60mm
-
-
4900-8024RA60 Datasheet 4900-8024RA60 - TE Connectivity Passive Product A108164-ND XFRMR LAMINATED 1.1VA THRU HOLE 35 - Immediate Available: 35 $10.03000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 12V, Series 24V Parallel 92mA, Series 46mA Single Dual No 1.1VA Through Hole PC Pin 35.10mm L x 30.00mm W 23.60mm
-
-
4900-9020RA60 Datasheet 4900-9020RA60 - TE Connectivity Passive Product A108172-ND XFRMR LAMINATED 1.1VA THRU HOLE 32 - Immediate Available: 32 $10.52000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1VA Through Hole PC Pin 35.10mm L x 30.00mm W 23.60mm
-
-
4900-8013RD63 Datasheet 4900-8013RD63 - TE Connectivity Passive Product A108162-ND XFRMR LAMINATED 12VA THRU HOLE 32 - Immediate Available: 32 $17.59000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 1.9A, Series 950mA Single Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-8012RD63 Datasheet 4900-8012RD63 - TE Connectivity Passive Product A108159-ND XFRMR LAMINATED 12VA THRU HOLE 26 - Immediate Available: 26 $17.89000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 6V, Series 12V Parallel 2A, Series 1A Single Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-8024RE64 Datasheet 4900-8024RE64 - TE Connectivity Passive Product A108166-ND XFRMR LAMINATED 20VA THRU HOLE 60 - Immediate Available: 60 $21.85000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 12V, Series 24V Parallel 1.666A, Series 833mA Single Dual No 20VA Through Hole PC Pin 57.00mm L x 47.60mm W 35.80mm
-
-
4900-8012RE64 Datasheet 4900-8012RE64 - TE Connectivity Passive Product A108160-ND XFRMR LAMINATED 20VA THRU HOLE 30 - Immediate Available: 30 $21.85000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 6V, Series 12V Parallel 3.33A, Series 1.67A Single Dual No 20VA Through Hole PC Pin 57.00mm L x 47.60mm W 35.80mm
-
-
4900-8028RE64 Datasheet 4900-8028RE64 - TE Connectivity Passive Product A108168-ND XFRMR LAMINATED 20VA THRU HOLE 64 - Immediate Available: 64 $22.95000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 14V, Series 28V Parallel 1.428A, Series 714mA Single Dual No 20VA Through Hole PC Pin 57.00mm L x 47.60mm W 35.80mm
-
-
4900-8013RE64 Datasheet 4900-8013RE64 - TE Connectivity Passive Product A108163-ND XFRMR LAMINATED 20VA THRU HOLE 63 - Immediate Available: 63 $22.95000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 3.17A, Series 1.58A Single Dual No 20VA Through Hole PC Pin 57.00mm L x 47.60mm W 35.80mm
-
-
4900-8048RE64 Datasheet 4900-8048RE64 - TE Connectivity Passive Product A117126-ND 4900-8048RE64=TRANSFORMER 27 - Immediate Available: 27 $22.95000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 24V, Series 48V Parallel 800mA, Series 400mA Single Dual No 20VA PCB Through Hole 57.00mm L x 47.60mm W
-
1500Vrms
-
4900-8012RF65 Datasheet 4900-8012RF65 - TE Connectivity Passive Product A108161-ND XFRMR LAMINATED 36VA THRU HOLE 13 - Immediate Available: 13 $32.26000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 6V, Series 12V Parallel 6A, Series 3A Single Dual No 36VA Through Hole PC Pin 66.00mm L x 55.00mm W 41.10mm
-
-
4900-9024RE64 Datasheet 4900-9024RE64 - TE Connectivity Passive Product A129373-ND 4900-9024RE64=TRANSFORMER 22 - Immediate Available: 22 $24.93000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 12V, Series 24V
-
Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 38.10mm W 35.81mm
-
-
4900-8024RD63 Datasheet 4900-8024RD63 - TE Connectivity Passive Product A108165-ND XFRMR LAMINATED 12VA THRU HOLE 0 Available: 0
Standard Lead Time 13 Weeks
$10.84932 192
Non-Stock
?
Minimum: 192
4900 Active Laminated Core 115V Parallel 12V, Series 24V Parallel 1A, Series 500mA Single Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-8028RD63 Datasheet 4900-8028RD63 - TE Connectivity Passive Product A108167-ND XFRMR LAMINATED 12VA THRU HOLE 0 Available: 0
Standard Lead Time 13 Weeks
$11.28057 192
Non-Stock
?
Minimum: 192
4900 Active Laminated Core 115V Parallel 14V, Series 28V Parallel 856mA, Series 428mA Single Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-9013RE64 Datasheet 4900-9013RE64 - TE Connectivity Passive Product 4900-9013RE64-ND 4900-9013RE64=TRANSFORMER 0 Available: 0
Standard Lead Time 13 Weeks
$14.85896 192
Non-Stock
?
Minimum: 192
4900 Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V
-
Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 38.10mm W 35.81mm
-
-
4900-9012RD63 Datasheet 4900-9012RD63 - TE Connectivity Passive Product A108171-ND XFRMR LAMINATED 12VA THRU HOLE 9 - Immediate Available: 9 $17.13000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 6V, Series 12V Parallel 2A, Series 1A Dual Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-8048RD63 Datasheet 4900-8048RD63 - TE Connectivity Passive Product A108170-ND XFRMR LAMINATED 12VA THRU HOLE 11 - Immediate Available: 11 $17.59000 1 Minimum: 1 4900 Active Laminated Core 115V Parallel 24V, Series 48V Parallel 500mA, Series 250mA Single Dual No 12VA Through Hole PC Pin 48.00mm L x 40.00mm W 35.80mm
-
-
4900-9028RE64 Datasheet 4900-9028RE64 - TE Connectivity Passive Product A117127-ND 4900-9028RE64=TRANSFORMER 22 - Immediate Available: 22 $23.18000 1 Minimum: 1 4900 Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.4A, Series 700mA Dual Dual No 20VA PCB Through Hole 57.00mm L x 47.60mm W
-
1500Vrms
-
Results per Page
Page 1/1

13:07:16 6/24/2019