Product Index > Transformers > Power Transformers

Results: 1,310
1,310 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Type
Clear
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Secondary Winding(s)
Clear
Center Tap
Clear
Power - Max
Clear
Mounting Type
Clear
Termination Style
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
1,310 Remaining

Manufacturer
Results per Page
Page 1/53
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
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
166P18 Datasheet 166P18 - Hammond Manufacturing HM537-ND XFRMR LAMINATED 90VA CHAS MOUNT 127 - Immediate
265 - Factory Stock ?
Available: 127
$48.28000 1 Minimum: 1 166 Active Laminated Core 115V 18V 5A Single Single Yes 90VA Chassis Mount Wire Leads 102.36mm L x 63.50mm W 66.80mm 2000Vrms 3 lbs (1.4 kg)
161C12 Datasheet 161C12 - Hammond Manufacturing HM4169-ND XFRMR LAMINATED 0.5VA THRU HOLE 357 - Immediate
421 - Factory Stock ?
Available: 357
$14.39000 1 Minimum: 1 161 Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 80mA, Series 40mA Single Single, Multiple Taps No 0.5VA Through Hole PC Pin 25.40mm L x 23.88mm W 21.34mm 2000Vrms 0.1 lb (45.36 g)
160D10 Datasheet 160D10 - Hammond Manufacturing HM4117-ND XFRMR LAMINATED 1VA THRU HOLE 1,057 - Immediate
615 - Factory Stock ?
Available: 1,057
$16.29000 1 Minimum: 1 160 Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 180mA, Series 90mA Dual Single, Multiple Taps No 1VA Through Hole PC Pin 25.40mm L x 35.05mm W 21.08mm 2000Vrms 0.13 lb (58.97 g)
162J120 Datasheet 162J120 - Hammond Manufacturing HM1557-ND XFRMR LAMINATED 36VA THRU HOLE 154 - Immediate
142 - Factory Stock ?
Available: 154
$30.56000 1 Minimum: 1 162 Active Laminated Core 115V, 230V Parallel 60V, Series 120V Parallel 600mA, Series 300mA Dual Dual No 36VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.70mm 2500Vrms 1.1 lbs (499 g)
166L10 Datasheet 166L10 - Hammond Manufacturing HM514-ND XFRMR LAMINATED 20VA CHAS MOUNT 182 - Immediate
109 - Factory Stock ?
Available: 182
$24.09000 1 Minimum: 1 166 Active Laminated Core 115V 10V 2A Single Single Yes 20VA Chassis Mount Wire Leads 82.55mm L x 44.45mm W 50.80mm 2000Vrms 1.2 lbs (544.3 g)
166G36 Datasheet 166G36 - Hammond Manufacturing HM566-ND XFRMR LAMINATED 18VA CHAS MOUNT 230 - Immediate
249 - Factory Stock ?
Available: 230
$35.41000 1 Minimum: 1 166 Active Laminated Core 115V 36V 500mA Single Single Yes 18VA Chassis Mount Wire Leads 82.55mm L x 41.40mm W 50.80mm 2000Vrms 0.9 lb (408.23 g)
161D16 Datasheet 161D16 - Hammond Manufacturing HM4174-ND XFRMR LAMINATED 1VA THRU HOLE 360 - Immediate
130 - Factory Stock ?
Available: 360
$14.63000 1 Minimum: 1 161 Active Laminated Core 115V Parallel 8V, Series 16V Parallel 110mA, Series 55mA Single Single, Multiple Taps No 1VA Through Hole PC Pin 25.40mm L x 35.05mm W 21.08mm 2000Vrms 0.13 lb (58.97 g)
161E28 Datasheet 161E28 - Hammond Manufacturing HM4183-ND XFRMR LAMINATED 1.2VA THRU HOLE 174 - Immediate
144 - Factory Stock ?
Available: 174
$15.05000 1 Minimum: 1 161 Active Laminated Core 115V Parallel 14V, Series 28V Parallel 80mA, Series 40mA Single Single, Multiple Taps No 1.2VA Through Hole PC Pin 35.05mm L x 30.23mm W 30.99mm 2000Vrms 0.2 lb (90.72 g)
160D24 Datasheet 160D24 - Hammond Manufacturing HM4121-ND XFRMR LAMINATED 1VA THRU HOLE 1,517 - Immediate
504 - Factory Stock ?
Available: 1,517
$16.29000 1 Minimum: 1 160 Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 70mA, Series 35mA Dual Single, Multiple Taps No 1VA Through Hole PC Pin 25.40mm L x 35.05mm W 21.08mm 2000Vrms 0.13 lb (58.97 g)
160D120 Datasheet 160D120 - Hammond Manufacturing HM2093-ND XFRMR LAMINATED 1VA THRU HOLE 1,090 - Immediate
735 - Factory Stock ?
Available: 1,090
$16.29000 1 Minimum: 1 160 Active Laminated Core 115V, 230V Parallel 60V, Series 120V Parallel 16mA, Series 8mA Dual Single, Multiple Taps No 1VA Through Hole PC Pin 25.40mm L x 35.05mm W 21.08mm 2000Vrms 0.13 lb (58.97 g)
160D12 Datasheet 160D12 - Hammond Manufacturing HM4118-ND XFRMR LAMINATED 1VA THRU HOLE 548 - Immediate
914 - Factory Stock ?
Available: 548
$16.29000 1 Minimum: 1 160 Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 140mA, Series 70mA Dual Single, Multiple Taps No 1VA Through Hole PC Pin 25.40mm L x 35.05mm W 21.08mm 2000Vrms 0.13 lb (58.97 g)
161FA16 Datasheet 161FA16 - Hammond Manufacturing HM4197-ND XFRMR LAMINATED 4.4VA THRU HOLE 738 - Immediate
147 - Factory Stock ?
Available: 738
$17.22000 1 Minimum: 1 161 Active Laminated Core 115V Parallel 10V, Series 20V Parallel 520mA, Series 260mA Single Single, Multiple Taps No 4.4VA Through Hole PC Pin 42.93mm L x 31.75mm W 36.83mm 2000Vrms 0.33 lb (149.69 g)
161F28 Datasheet 161F28 - Hammond Manufacturing HM4191-ND XFRMR LAMINATED 4.4VA THRU HOLE 397 - Immediate
267 - Factory Stock ?
Available: 397
$17.22000 1 Minimum: 1 161 Active Laminated Core 115V Parallel 14V, Series 28V Parallel 320mA, Series 160mA Single Single, Multiple Taps No 4.4VA Through Hole PC Pin 42.93mm L x 31.75mm W 36.83mm 2000Vrms 0.33 lb (149.69 g)
186B24 Datasheet 186B24 - Hammond Manufacturing HM2129-ND XFRMR LAMINATED 6VA CHAS MOUNT 157 - Immediate
186 - Factory Stock ?
Available: 157
$19.82000 1 Minimum: 1 186 Active Laminated Core 115V, 230V 24V 250mA Dual Single Yes 6VA Chassis Mount Solder, Quick Connect 60.20mm L x 41.28mm W 34.80mm 2000Vrms 0.45 lb (204.12 g)
164G36 Datasheet 164G36 - Hammond Manufacturing HM4324-ND XFRMR LAMINATED 12VA THRU HOLE 140 - Immediate
353 - Factory Stock ?
Available: 140
$20.52000 1 Minimum: 1 164 Active Laminated Core 115V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Single Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 38.10mm 2500Vrms 0.7 lb (317.51 g)
161G24 Datasheet 161G24 - Hammond Manufacturing HM4202-ND XFRMR LAMINATED 10VA THRU HOLE 163 - Immediate
104 - Factory Stock ?
Available: 163
$20.72000 1 Minimum: 1 161 Active Laminated Core 115V Parallel 12V, Series 24V Parallel 900mA, Series 450mA Single Single, Multiple Taps No 10VA Through Hole PC Pin 49.28mm L x 36.58mm W 42.93mm 2000Vrms 0.7 lb (317.51 g)
160G24 Datasheet 160G24 - Hammond Manufacturing HM4149-ND XFRMR LAMINATED 10VA THRU HOLE 123 - Immediate
209 - Factory Stock ?
Available: 123
$21.52000 1 Minimum: 1 160 Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 900mA, Series 450mA Dual Single, Multiple Taps No 10VA Through Hole PC Pin 49.28mm L x 36.58mm W 42.93mm 2000Vrms 0.42 lb (190.51 g)
229A30 Datasheet 229A30 - Hammond Manufacturing HM4847-ND XFRMR SEMI-TORO 6VA THRU HOLE 126 - Immediate
274 - Factory Stock ?
Available: 126
$23.19000 1 Minimum: 1 229 Active Semi-Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 400mA, Series 200mA Dual Dual No 6VA Through Hole PC Pin 39.62mm L x 47.75mm W 21.59mm 1750Vrms 0.37 lb (167.83 g)
162H48 Datasheet 162H48 - Hammond Manufacturing HM2095-ND XFRMR LAMINATED 20VA THRU HOLE 2,409 - Immediate
1,514 - Factory Stock ?
Available: 2,409
$28.02000 1 Minimum: 1 162 Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 800mA, Series 400mA Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 36.52mm 2500Vrms 0.8 lb (362.87 g)
162H24 Datasheet 162H24 - Hammond Manufacturing HM4269-ND XFRMR LAMINATED 20VA THRU HOLE 174 - Immediate Available: 174 $28.02000 1 Minimum: 1 162 Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.6A, Series 800mA Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 36.52mm 2500Vrms 0.8 lb (362.87 g)
183K24 Datasheet 183K24 - Hammond Manufacturing HM4637-ND XFRMR LAMINATED 56VA THRU HOLE 186 - Immediate
338 - Factory Stock ?
Available: 186
$29.38000 1 Minimum: 1 183 Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 4.66A, Series 2.33A Dual Dual No 56VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms 1.7 lbs (771.1 g)
183K28 Datasheet 183K28 - Hammond Manufacturing HM4638-ND XFRMR LAMINATED 56VA THRU HOLE 105 - Immediate
106 - Factory Stock ?
Available: 105
$29.38000 1 Minimum: 1 183 Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 4A, Series 2A Dual Dual No 56VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms 1.7 lbs (771.1 g)
185C230 Datasheet 185C230 - Hammond Manufacturing HM2121-ND XFRMR LAMINATED 25VA CHAS MOUNT 217 - Immediate
539 - Factory Stock ?
Available: 217
$31.20000 1 Minimum: 1 185 Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25VA Chassis Mount Solder, Quick Connect 71.37mm L x 56.39mm W 58.67mm 4000Vrms 1.3 lbs (589.7 g)
166G100 Datasheet 166G100 - Hammond Manufacturing HM4395-ND XFRMR LAMINATED 50VA CHAS MOUNT 119 - Immediate
134 - Factory Stock ?
Available: 119
$54.71000 1 Minimum: 1 166 Active Laminated Core 115V 100V 500mA Single Single Yes 50VA Chassis Mount Wire Leads 93.73mm L x 54.10mm W 58.67mm 2000Vrms 2 lbs (907.2 g)
BF2G Datasheet BF2G - Hammond Manufacturing HM2180-ND XFRMR LAMINATED 75VA CHAS MOUNT 201 - Immediate
231 - Factory Stock ?
Available: 201
$86.23000 1 Minimum: 1 BF Active Laminated Core 120V 24V 3.13A Single Single No 75VA Chassis Mount Wire Leads 76.20mm L x 63.50mm W 95.25mm
-
3.2 lbs (1.5 kg)
Results per Page
Page 1/53
|< < 1 2 3 4 5 >|

10:46:53 8/23/2019