Product Index > Transformers > Current Sense Transformers

Results: 4
4 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Frequency Range
Clear
Type
Clear
Current Rating (Amps)
Clear
Inductance
Clear
Current Ratio
Clear
DC Resistance (DCR)
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Frequency Range Type Current Rating (Amps) Inductance ET (Volt-Time) Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Ratings Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
CTX16-18294-R Datasheet CTX16-18294-R - Eaton - Electronics Division 283-4353-ND CURR SENSE XFMR T/H 0 Available: 0
Standard Lead Time 14 Weeks
$4.74080 100
Non-Stock
?
Minimum: 100
Bulk?
-
Active
-
-
-
8.25mH
-
-
-
-
-
Through Hole
-
-
PC Pin
CS-1050-R Datasheet Photo Not Available 513-1717-ND CURR SENSE XFMR 10A T/H 0 Available: 0
Obsolete
-
Bulk? CS Obsolete 20kHz ~ 200kHz Non-Invasive (Solid Core) 10A 5.6mH
-
-
50:1 600mOhm
-
Through Hole 0.675" L x 0.375" W (17.15mm x 9.53mm) 0.800" (20.32mm) PC Pin
CS-1100-R Datasheet Photo Not Available 513-1718-ND CURR SENSE XFMR 20A T/H 0 Available: 0
Obsolete
-
Bulk? CS Obsolete 20kHz ~ 200kHz Non-Invasive (Solid Core) 20A 22.4mH
-
-
100:1 1.3Ohm
-
Through Hole 0.675" L x 0.375" W (17.15mm x 9.53mm) 0.800" (20.32mm) PC Pin
CS-1200-R Datasheet Photo Not Available 513-1719-ND CURR SENSE XFMR 40A T/H 0 Available: 0
Obsolete
-
Bulk? CS Obsolete 20kHz ~ 100kHz Non-Invasive (Solid Core) 40A 89.7mH
-
-
200:1 3.3Ohm
-
Through Hole 0.675" L x 0.375" W (17.15mm x 9.53mm) 0.800" (20.32mm) PC Pin
Results per Page
Page 1/1

07:51:06 6/17/2019