Add To Favorites
Photo Not Available
TL620 1:1, 10:1 General Purpose 6MHz, 60MHz ~ 200MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance 200V (DC + ACmax), 600V (DC + ACmax)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 95.41000 $95.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TL620EXTECH-ND
Copy   TL620EXTECH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL620

Copy   TL620
Description OSCOPE P X1/10 6/60-200MHZ 1/10M
Copy   OSCOPE P X1/10 6/60-200MHZ 1/10M
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1:1, 10:1 General Purpose 6MHz, 60MHz ~ 200MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance 200V (DC + ACmax), 600V (DC + ACmax)

Copy   1:1, 10:1 General Purpose 6MHz, 60MHz ~ 200MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance 200V (DC + ACmax), 600V (DC + ACmax)
Documents & Media
Datasheets TL620 Guide
Product Attributes Select All
Categories
Manufacturer FLIR Extech
Series -
Part Status Active
Type General Purpose
Attenuation Value 1:1, 10:1
Bandwidth 6MHz, 60MHz ~ 200MHz
Resistance - Input 1M, 10M
Voltage - Max 200V (DC + ACmax), 600V (DC + ACmax)
Capacitance - Input 85pF ~ 115pF, 18.5pF ~ 22.5pF
Cable Length 47.244" (1200.00mm)
Color Black and Gray
Includes Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names TL620EXTECH

14:57:12 8/25/2019