Product Index > Switches > Snap Action, Limit Switches

Results: 8
8 Remaining
Filter Options:
Series
Clear
Circuit
Clear
Switch Function
Clear
Current Rating (Amps)
Clear
Termination Style
Clear
Features
Clear
Operating Force
Clear
Pretravel
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Packaging Series Part Status Circuit Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC Actuator Type Mounting Type Termination Style Ingress Protection Features Operating Force Release Force Pretravel Differential Travel Overtravel Operating Temperature
   
HS5D-11RN Datasheet HS5D-11RN - IDEC 1885-1359-ND SWITCH SAFETY DPST 2.5A 125V 8 - Immediate Available: 8 $86.38000 1 Minimum: 1 Bulk? HS5D Active DPST-NO/NC On-Off, Off-On 2.5A (AC/DC) 125V 30V Panel Disconnect Chassis Mount Screw Terminal IP67 - Dust Tight, Waterproof
-
5099gf
-
0.394" (10.0mm)
-
-
-30°C ~ 70°C
HS6B-12B01 Datasheet HS6B-12B01 - IDEC 1885-1152-ND SWITCH SAFETY 3PST 2.5A 125V 23 - Immediate Available: 23 $112.60000 1 Minimum: 1 Bulk? HS6B Active 3PST-2NC/1NO On-Off, Off-On 2.5A (AC/DC) 125V 30V Panel Disconnect Chassis Mount Cable Leads IP67 - Dust Tight, Waterproof Cable Length 1m 6118gf
-
0.315" (8.0mm)
-
-
-25°C ~ 70°C
HS6E-M7Y4B03-G Datasheet HS6E-M7Y4B03-G - IDEC 1885-1028-ND SWITCH SAFETY 3PST-NC 2.5A 125V 19 - Immediate Available: 19 $307.58000 1 Minimum: 1 Bulk? HS6E Active 3PST-NC + DPST-NC On-Off 2.5A (AC/DC) 125V 30V Panel Disconnect Chassis Mount Cable Leads IP67 - Dust Tight, Waterproof Cable Length 3m 6118gf
-
0.315" (8.0mm)
-
-
-25°C ~ 50°C
HS1L-DQ44KMSR-R Datasheet HS1L-DQ44KMSR-R - IDEC 1885-1207-ND SWITCH SAFETY 3PST-2NC 10A 125V 14 - Immediate Available: 14 $316.37000 1 Minimum: 1 Bulk? HS1L Active 3PST-2NC/1NO x 2 On-Off, Off-On 10A (AC), 8A (DC) 125V 30V Panel Disconnect Chassis Mount Screw Terminal IP67 - Dust Tight, Waterproof
-
5099gf
-
0.433" (11.0mm)
-
-
-20°C ~ 55°C
HS1L-DT44KMSR-R Datasheet HS1L-DT44KMSR-R - IDEC 1885-1208-ND SWITCH SAFETY 3PST-NCX2 10A 125V 10 - Immediate Available: 10 $316.37000 1 Minimum: 1 Bulk? HS1L Active 3PST-NC x 2 On-Off 10A (AC), 8A (DC) 125V 30V Panel Disconnect Chassis Mount Screw Terminal IP67 - Dust Tight, Waterproof
-
5099gf
-
0.433" (11.0mm)
-
-
-20°C ~ 55°C
HS1L-DT44KMSR-G Datasheet HS1L-DT44KMSR-G - IDEC 1885-1389-ND SWITCH SAFETY 3PST-NCX2 10A 125V 2 - Immediate Available: 2 $316.37000 1 Minimum: 1 Bulk? HS1L Active 3PST-NC x 2 On-Off 10A (AC), 8A (DC) 125V 30V Panel Disconnect Chassis Mount Screw Terminal IP67 - Dust Tight, Waterproof
-
5099gf
-
0.433" (11.0mm)
-
-
-20°C ~ 55°C
HS5D-02RN Datasheet HS5D-02RN - IDEC 1885-1358-ND SWITCH SAFETY DPST-NC 2.5A 125V 5 - Immediate Available: 5 $86.38000 1 Minimum: 1 Bulk? HS5D Active DPST-NC On-Off 2.5A (AC/DC) 125V 30V Panel Disconnect Chassis Mount Screw Terminal IP67 - Dust Tight, Waterproof
-
5099gf
-
0.394" (10.0mm)
-
-
-30°C ~ 70°C
HS1L-DT44KMSRM-R Datasheet HS1L-DT44KMSRM-R - IDEC 1885-1390-ND SWITCH SAFETY 3PST-NCX2 10A 125V 1 - Immediate Available: 1 $316.37000 1 Minimum: 1 Bulk? HS1L Active 3PST-NC x 2 On-Off 10A (AC), 8A (DC) 125V 30V Panel Disconnect Chassis Mount Screw Terminal IP67 - Dust Tight, Waterproof
-
5099gf
-
0.433" (11.0mm)
-
-
-20°C ~ 55°C
Results per Page
Page 1/1

13:53:24 4/24/2019