Add To Favorites
MR4-2-Z Rotary Switch 2 Position 4PDT 500mA (AC) 125VAC Panel Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
25 14.93240 $373.31
50 14.71600 $735.80
100 12.98460 $1,298.46
250 12.55180 $3,137.95
500 12.33538 $6,167.69
1,000 12.11897 $12,118.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MR4-2-Z-ND
Copy   MR4-2-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MR4-2-Z

Copy   MR4-2-Z
Description SWITCH ROTARY 2POS 500MA 125V
Copy   SWITCH ROTARY 2POS 500MA 125V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 2 Position 4PDT 500mA (AC) 125VAC Panel Mount, Through Hole

Copy   Rotary Switch 2 Position 4PDT 500mA (AC) 125VAC Panel Mount, Through Hole
Documents & Media
Datasheets MR (36º Step) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series MR
Part Status Active
Number of Positions 2
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 4
Circuit per Deck 4PDT
Contact Timing Not Specified
Current Rating (Amps) 500mA (AC)
Voltage Rating - AC 125V
Actuator Type Round (3.17mm Dia), Slotted
Actuator Length 19.00mm
Angle of Throw 36°
Contact Material -
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Sealed - Flux Protection
Depth Behind Panel 25.50mm
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Force 9.993gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 447610-1
  • TE Connectivity Aerospace, Defense and Marine
  • SWITCH ROTARY 20/18POS 3 LAYER
  • Unit Price $5,635.48250
  • 447610-1-ND
Additional Resources
Standard Package ? 25

16:29:31 6/24/2019