Add To Favorites
Photo Not Available
MRK1012C-Z Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 20VAC 20VDC Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
125 15.05976 $1,882.47
250 13.64792 $3,411.98
500 13.17730 $6,588.65
1,000 12.70668 $12,706.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MRK1012C-Z-ND
Copy   MRK1012C-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MRK1012C-Z

Copy   MRK1012C-Z
Description SWITCH KEYLK 2POS SPDT 0.4VA 20V
Copy   SWITCH KEYLK 2POS SPDT 0.4VA 20V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 20VAC 20VDC Through Hole

Copy   Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 20VAC 20VDC Through Hole
Documents & Media
Datasheets MRK, MRKC Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series MRK
Part Status Active
Circuit SPDT
Number of Positions 2
Switch Function On-On
Contact Timing Not Specified
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flat Key
Key Removable Positions Right
Angle of Throw 90°
Contact Material -
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Features -
Operating Temperature -20°C ~ 70°C
Depth Behind Flange -
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MR4-2-Z - Nidec Copal Electronics | MR4-2-Z-ND DigiKey Electronics
  • MR4-2-Z
  • Nidec Copal Electronics
  • SWITCH ROTARY 2POS 500MA 125V
  • Unit Price $15.90120
  • MR4-2-Z-ND
Additional Resources
Standard Package ? 1
Other Names Q7759935

07:43:07 6/16/2019