Product Index > Switches > DIP Switches

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Number of Positions
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
Actuator Level
Clear
Contact Material
Clear
Contact Finish
Clear
Height Above Board
Clear
Mounting Type
Clear
Termination Style
Clear
Pitch
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Circuit Number of Positions Current Rating (Amps) Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features Operating Temperature
   
5338048-2 Datasheet Photo Not Available 5338048-2-ND SWITCH SLIDE DIP SPST 0 Available: 0
Standard Lead Time 18 Weeks
$0.78754 3,000
Non-Stock
?
Minimum: 3,000
Bulk?
-
Active SPST 2
-
-
Slide (Standard) Raised Phosphor Bronze Tin 0.354" (9.00mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
-25°C ~ 70°C
1-1571983-6 Datasheet Photo Not Available 1-1571983-6-ND SWITCH SLIDE DIP SPST 25MA 24V 0 Available: 0 $2.44181 20,000
Non-Stock
?
Minimum: 20,000
Tape & Reel (TR)? GDH Active SPST 10 25mA 24VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.091" (2.30mm) Surface Mount Gull Wing 0.050" (1.27mm), Half No
-
-30°C ~ 85°C
Results per Page
Page 1/1

01:10:01 6/27/2019