CAD | USD

Product Index > Sensors, Transducers > Temperature Sensors - Analog and Digital Output

Results: 2
2 Similar Products Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Sensor Type
Clear
Sensing Temperature - Local
Clear
Voltage - Supply
Clear
Resolution
Clear
Features
Clear
Accuracy - Highest (Lowest)
Clear
Test Condition
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
2 Similar Products Remaining
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
Minimum Quantity Packaging Series Part Status Sensor Type Sensing Temperature - Local Sensing Temperature - Remote Output Type Voltage - Supply Resolution Features Accuracy - Highest (Lowest) Test Condition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
604-00002 Datasheet 604-00002 - Parallax Inc. 604-00002-ND SENSOR DIGITAL -55C-125C 8DIP 0 Available: 0 $12.20000
-
Tube
-
Not For New Designs Digital, Local -55°C ~ 125°C
-
3-Wire (CLK, DQ, RST) 2.7V ~ 5.5V 8 b One-Shot, Standby Mode
-
-
-55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
604-00011 Datasheet 604-00011 - Parallax Inc. 604-00011-ND
SENSOR ANALOG -50F-300F TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Analog, Local -50°F ~ 300°F
-
3-Wire (CLK, DQ, RST) 5V ~ 30V 10mV/°F Standby Mode ±0.4°F 77°F -45°C ~ 149°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

17:05:04 9/21/2019