Add To Favorites
SEN0257 Pressure Sensor 232.06PSI (1600kPa) Gauge 0.5 V ~ 4.5 V Cylinder, Metal
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.90000 $24.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1738-1377-ND
Copy   1738-1377-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEN0257

Copy   SEN0257
Description GRAVITY: ANALOG WATER PRESSURE S
Copy   GRAVITY: ANALOG WATER PRESSURE S
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pressure Sensor 232.06PSI (1600kPa) Gauge 0.5 V ~ 4.5 V Cylinder, Metal

Copy   Pressure Sensor 232.06PSI (1600kPa) Gauge  0.5 V ~ 4.5 V Cylinder, Metal
Documents & Media
Datasheets SEN0257
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Active
Applications Industrial Automation
Pressure Type Gauge
Operating Pressure 232.06PSI (1600kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±1%
Voltage - Supply 5V
Port Size -
Port Style Threaded
Features -
Termination Style Cable with Connector
Maximum Pressure 290.08PSI (2000kPa)
Operating Temperature -20°C ~ 85°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 114991178 - Seeed Technology Co., Ltd | 1597-1515-ND DigiKey Electronics
  • 114991178
  • Seeed Technology Co., Ltd
  • WATER PRESSURE SENSOR
  • Unit Price $20.36000
  • 1597-1515-ND
  • MS583730BA01-50 - TE Connectivity Measurement Specialties | 223-1704-1-ND DigiKey Electronics
  • MS583730BA01-50
  • TE Connectivity Measurement Specialties
  • SENSOR PRESSURE UNDERWATER
  • Unit Price $36.83000
  • 223-1704-1-ND
  • SEN0239 - DFRobot | 1738-1358-ND DigiKey Electronics
  • SEN0239
  • DFRobot
  • SENSOR PROX INFRARED 2M CYLINDER
  • Unit Price $20.57000
  • 1738-1358-ND
  • SEN0158 - DFRobot | 1738-1250-ND DigiKey Electronics
  • SEN0158
  • DFRobot
  • IR POSITIONING CAMERA FOR ARDUIN
  • Unit Price $37.54000
  • 1738-1250-ND
  • MHR01015PBPNNEAA01 - Honeywell Sensing and Productivity Solutions | 480-7053-ND DigiKey Electronics
  • MHR01015PBPNNEAA01
  • Honeywell Sensing and Productivity Solutions
  • MEDIUM PRESSURE SWITCH, RAISING,
  • Unit Price $51.19000
  • 480-7053-ND
Additional Resources
Standard Package ? 1
Other Names 1738-1377

06:45:21 6/25/2019