Product Index > Sensors, Transducers > Optical Sensors - Photoelectric, Industrial

Results: 7
7 Remaining
Filter Options:
Series
Clear
Sensing Method
Clear
Sensing Distance
Clear
Voltage - Supply
Clear
Response Time
Clear
Output Configuration
Clear
Connection Method
Clear
Cable Length
Clear
Light Source
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Series Part Status Sensing Method Sensing Distance Voltage - Supply Response Time Output Configuration Connection Method Ingress Protection Cable Length Light Source Adjustment Type Operating Temperature
   
SA1E-TN1-2M Datasheet SA1E-TN1-2M - IDEC 1885-1725-ND SENSOR THROUGH-BEAM 10M NPN 327 - Immediate Available: 327 $70.05000 1 Minimum: 1 SA1E Active Through-Beam 32.80' (10m) 10V ~ 30V 1ms NPN Cable IP67 78.74" (2m) Infrared Adjustable -25°C ~ 55°C
SA1E-BP1C Datasheet SA1E-BP1C - IDEC 1885-1105-ND SENSOR REFLECTIVE 200MM PNP 13 - Immediate Available: 13 $112.65000 1 Minimum: 1 SA1E Active Reflective, Background Suppression 0.787" ~ 7.874" (20mm ~ 200mm) 10V ~ 30V 1ms PNP Connector IP67
-
Red LED Adjustable -25°C ~ 55°C
SA1U-D01M Datasheet SA1U-D01M - IDEC 1885-1185-ND SENSOR REFLECTIVE 1M SPDT 10 - Immediate Available: 10 $137.72000 1 Minimum: 1 SA1U Active Reflective, Diffuse 39.37" (1m) 12 V ~ 240 VDC, 24 V ~ 240 VAC 20ms SPDT Terminal Block IP67
-
Infrared (870nm) Adjustable -25°C ~ 60°C
SA1U-D01MT Datasheet SA1U-D01MT - IDEC 1885-1321-ND SENSOR REFLECTIVE 1M SPDT 11 - Immediate Available: 11 $149.69000 1 Minimum: 1 SA1U Active Reflective, Diffuse 39.37" (1m) 12 V ~ 240 VDC, 24 V ~ 240 VAC 20ms SPDT Terminal Block IP67
-
Infrared (870nm) Adjustable -25°C ~ 60°C
SA1U-P07M Datasheet SA1U-P07M - IDEC 1885-1478-ND SENSOR RETRO POL 7M SPDT 2 - Immediate Available: 2 $149.69000 1 Minimum: 1 SA1U Active Retroreflective, Polarized 275.591" (7m) 12 V ~ 240 VDC, 24 V ~ 240 VAC 20ms SPDT Terminal Block IP67
-
Red (660nm) Adjustable -25°C ~ 60°C
SA1U-P07MT Datasheet SA1U-P07MT - IDEC 1885-1456-ND SENSOR RETRO POL 7M SPDT 2 - Immediate Available: 2 $161.66000 1 Minimum: 1 SA1U Active Retroreflective, Polarized 275.591" (7m) 12 V ~ 240 VDC, 24 V ~ 240 VAC 20ms SPDT Terminal Block IP67
-
Red (660nm) Adjustable -25°C ~ 60°C
SA1U-T50M Datasheet SA1U-T50M - IDEC 1885-1446-ND SENSOR THROUGH-BEAM 50M SPDT 5 - Immediate Available: 5 $162.06000 1 Minimum: 1 SA1U Active Through-Beam 1967.5" (50m) 164.05' 12 V ~ 240 VDC, 24 V ~ 240 VAC 20ms SPDT Terminal Block IP67
-
Infrared (870nm) Adjustable -25°C ~ 60°C
Results per Page
Page 1/1

06:05:12 5/21/2019