Product Overview
Digi-Key Part Number 67-1505-ND
Copy   67-1505-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OED-PPD11075G-B

Copy   OED-PPD11075G-B
Description SENSOR PHOTODIODE 1310NM TO46
Copy   SENSOR PHOTODIODE 1310NM TO46
Detailed Description

Photodiode 1310nm 300ps

Copy   Photodiode 1310nm 300ps
Documents & Media
Datasheets OED-PPD11075G-B
Design Resources Development Tool Selector
Catalog Page 2811 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Wavelength 1310nm
Color - Enhanced -
Spectral Range 1100nm ~ 1600nm
Diode Type -
Responsivity @ nm 0.9 A/W @ 1310nm
Response Time 300ps
Voltage - DC Reverse (Vr) (Max) 25V
Current - Dark (Typ) 300pA
Active Area 0.31mm²
Viewing Angle -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 67-1505

05:42:49 7/16/2019